
The PM3340-470M is a surface mount fixed inductor with a ferrite core material and a nonstandard package. It has a DC resistance of 100mR and an inductance of 47uH. The inductor is rated for a maximum DC current of 1.6A and operates over a temperature range of -55°C to 105°C. It is available in a packaging quantity of 225 units per reel, packaged in cut tape.
Sign in to ask questions about the Bourns PM3340-470M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM3340-470M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 100mR |
| Height | 11.5mm |
| Inductance | 47uH |
| Length | 13mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 225 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 3.8A |
| Series | PM3340 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM3340-470M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
