
The PM3340-471M is a fixed inductor from Bourns with a core material of ferrite and a nonstandard package. It has a DC resistance of 950mR and an inductance of 470uH. The inductor is rated for a maximum DC current of 300mA and operates within a temperature range of -55°C to 105°C. It is available in a surface mount package and is not RoHS compliant.
Sign in to ask questions about the Bourns PM3340-471M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM3340-471M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 950mR |
| Height | 11.5mm |
| Inductance | 470uH |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 225 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 1A |
| Series | PM3340 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM3340-471M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
