Surface mount fixed inductor featuring 470µH inductance with a 20% tolerance, designed for power applications. This unshielded, ferrite core component offers a 300mA current rating and a DC resistance of 950mΩ at a test frequency of 100kHz. Operating across a wide temperature range from -55°C to 125°C, it is supplied in tape and reel packaging.
Sign in to ask questions about the Bourns PM3340-471M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM3340-471M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 950mR |
| Depth | 10.2mm |
| Height | 11.5mm |
| Inductance | 470uH |
| Inductance Tolerance | 20% |
| Length | 13mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Series | PM3340 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3340-471M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
