The PM3340-681M is a ferrite inductor with a 680uH inductance value and a 20% tolerance. It has a maximum DC current rating of 200mA and a saturation current of 1A. The inductor is designed for surface mount applications and has a maximum operating temperature of 105°C. It is available in a nonstandard package with a lead-free termination. The inductor is not RoHS compliant.
Sign in to ask questions about the Bourns PM3340-681M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM3340-681M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.2R |
| Height | 11.5mm |
| Inductance | 680uH |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 225 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Saturation Current | 1A |
| Series | PM3340 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM3340-681M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
