Surface mount fixed inductor featuring a ferrite core with 680µH inductance and 20% tolerance. Designed for power applications, it offers a DC resistance of 1.2 Ohms and a maximum DC current rating of 200mA. Operating across a temperature range of -55°C to 125°C, this unshielded component is supplied in tape and reel packaging.
Bourns PM3340-681M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.2R |
| Depth | 10.2mm |
| Height | 11.5mm |
| Inductance | 680uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 7.6mm |
| Length | 13mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Series | PM3340 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 20% |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3340-681M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
