Surface mount general purpose inductor featuring 10µH inductance with a 20% tolerance. This dual-element, unshielded ferrite core inductor operates from -55°C to 125°C and supports a maximum DC current of 1.83A. It offers a series DCR of 160mΩ and a parallel DCR of 40mΩ, with a series inductance of 40µH and parallel inductance of 10µH. The component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Bourns PM3602-10-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM3602-10-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.83A |
| DC Resistance (DCR) | 40mR |
| DC Resistance (DCR) - Parallel | 40mR |
| DC Resistance (DCR) - Series | 160mR |
| Depth | 11.48mm |
| Height | 5.72mm |
| Inductance | 10uH |
| Inductance - Parallel | 10uH |
| Inductance - Series | 40uH |
| Lead Free | Lead Free |
| Length | 11.48mm |
| Max DC Current | 1.83A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.83A |
| RoHS Compliant | Yes |
| Series | PM3600 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3602-10-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
