General purpose, 2-element fixed inductor with 100µH inductance and 20% tolerance. Features a ferrite core, surface mount termination, and operates across a -55°C to 125°C temperature range. Rated for 580mA DC current with a series DCR of 1.6Ω. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM3602-100-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 580mA |
| DC Resistance (DCR) | 400mR |
| DC Resistance (DCR) - Parallel | 400mR |
| DC Resistance (DCR) - Series | 1.6R |
| Depth | 11.48mm |
| Height | 5.72mm |
| Inductance | 100uH |
| Inductance - Parallel | 100uH |
| Inductance - Series | 400uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 11.48mm |
| Max DC Current | 580mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 580mA |
| RoHS Compliant | Yes |
| Series | PM3600 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3602-100-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.