Surface mount fixed inductor featuring 150µH inductance with a 20% tolerance. This wirewound power inductor offers a series inductance of 600µH and a maximum DC current rating of 470mA. It has a series DC resistance of 2.4 Ohms and a parallel DC resistance of 600 milliOhms. Operating within a temperature range of -55°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM3602-150-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 470mA |
| DC Resistance (DCR) | 600mR |
| DC Resistance (DCR) - Parallel | 600mR |
| DC Resistance (DCR) - Series | 2.4R |
| Depth | 11.48mm |
| Height | 5.72mm |
| Inductance | 150uH |
| Inductance - Parallel | 150uH |
| Inductance - Series | 600uH |
| Lead Free | Lead Free |
| Length | 11.48mm |
| Max DC Current | 470mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PM3600 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3602-150-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
