The PM3602-20-B is a surface mount fixed inductor with two coils, offering 20uH and 80uH inductance values. It can handle currents up to 630mA with a tolerance of 20%. The inductor has a DC resistance of 170mR and is available in a bulk packaging with 200 pieces per package. It is suitable for use in surface mount applications and is available from Bourns.
Bourns PM3602-20-B technical specifications.
| Package/Case | SMD/SMT |
| Current | 630mA |
| DC Resistance (DCR) | 170mR |
| Height | 0.225inch |
| Inductance - Parallel | 20uH |
| Inductance - Series | 80uH |
| Lead Free | Contains Lead |
| Length | 0.452inch |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | PM3600 |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 0.354inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM3602-20-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
