Surface mount fixed inductor featuring 20µH inductance with a 20% tolerance. This wirewound power inductor offers a DC current rating of 1.25A and a low DC resistance (DCR) of 86mΩ. It operates across a wide temperature range from -55°C to 125°C and is RoHS compliant. The component has a ferrite core and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.25A |
| DC Resistance (DCR) | 86mR |
| DC Resistance (DCR) - Parallel | 86mR |
| DC Resistance (DCR) - Series | 340mR |
| Depth | 11.48mm |
| Height | 5.72mm |
| Inductance | 20uH |
| Inductance - Parallel | 20uH |
| Inductance - Series | 80uH |
| Lead Free | Lead Free |
| Length | 11.48mm |
| Max DC Current | 1.25A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PM3600 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 9mm |
| RoHS | Compliant |
