The PM3602-200-RC is a surface mount fixed inductor with a current rating of 200mA and a tolerance of 20%. It has an inductance of 200uH in parallel and 800uH in series. The inductor is made of ferrite core material and is unshielded. It operates over a temperature range of -55°C to 125°C and is lead free. The PM3602-200-RC is packaged in tape and reel and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 200 |
| Core Material | Ferrite |
| Current | 200mA |
| DC Resistance (DCR) | 1.68R |
| Height | 5.72mm |
| Inductance | 200800uH |
| Inductance - Parallel | 200uH |
| Inductance - Series | 800uH |
| Lead Free | Lead Free |
| Length | 0.452inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PM3600 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 9mm |
| RoHS | Compliant |