The PM3602-250 is a fixed inductor with a core material of ferrite, featuring inductance values of 250uH in parallel and 1000uH in series. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is designed for surface mount applications, with a termination type of SMD/SMT. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Core Material | Ferrite |
| Height | 5.72mm |
| Inductance - Parallel | 250uH |
| Inductance - Series | 1000uH |
| Length | 11.48mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Coils | 2 |
| Package Quantity | 700 |
| RoHS Compliant | No |
| Series | PM3600 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 9mm |
| RoHS | Not Compliant |