The PM3602-300 is a fixed inductor with a core material of ferrite, featuring an inductance of 300uH. It has a maximum DC current rating of 320mA and operates within a temperature range of -55°C to 125°C. The inductor is available in a surface mount package with a termination of SMD/SMT.
Checking distributor stock and pricing after the page loads.
| Core Material | Ferrite |
| Height | 5.72mm |
| Inductance | 300uH |
| Inductance - Parallel | 300uH |
| Inductance - Series | 1200uH |
| Length | 11.48mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Coils | 2 |
| Package Quantity | 700 |
| RoHS Compliant | No |
| Series | PM3600 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 9mm |
| RoHS | Not Compliant |