Surface mount fixed inductor featuring 300µH inductance with a 20% tolerance. This wirewound power inductor offers a DC current rating of 320mA and a parallel DC resistance of 1.31Ω, with a series DC resistance of 5.24Ω. Operating across a temperature range of -55°C to 125°C, it utilizes a ferrite core and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM3602-300-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 160mA |
| DC Current | 320mA |
| DC Resistance (DCR) | 1.31R |
| DC Resistance (DCR) - Parallel | 1.31R |
| DC Resistance (DCR) - Series | 5.24R |
| Depth | 11.48mm |
| Height | 5.72mm |
| Inductance | 300uH |
| Inductance - Parallel | 300uH |
| Inductance - Series | 1.2mH |
| Lead Free | Lead Free |
| Length | 11.48mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PM3600 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3602-300-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.