The PM3602-33-RC is a fixed inductor from Bourns with a nonstandard package and ferrite core material. It has a high inductance of 33132uH and a relatively low DC resistance of 140mR in parallel configuration. The inductor is designed for surface mount applications and operates within a temperature range of -55°C to 125°C. It is lead free and RoHS compliant, making it suitable for a wide range of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 140mR |
| DC Resistance (DCR) - Series | 560mR |
| Height | 5.72mm |
| Inductance | 33132uH |
| Inductance - Parallel | 33uH |
| Inductance - Series | 132uH |
| Lead Free | Lead Free |
| Length | 0.452inch |
| Max DC Current | 980mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PM3600 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 9mm |
| RoHS | Compliant |