Surface mount fixed inductor featuring 68µH inductance with a 20% tolerance. This wirewound power inductor offers a DC current rating of 720mA and a low DC resistance of 260mΩ. Constructed with a ferrite core, it operates within a temperature range of -55°C to 125°C. The component is RoHS compliant and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 720mA |
| DC Resistance (DCR) | 260mR |
| DC Resistance (DCR) - Parallel | 260mR |
| DC Resistance (DCR) - Series | 1.04R |
| Depth | 11.48mm |
| Height | 5.72mm |
| Inductance | 68uH |
| Inductance - Parallel | 68uH |
| Inductance - Series | 272uH |
| Lead Free | Lead Free |
| Length | 11.48mm |
| Max DC Current | 720mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PM3600 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 9mm |
| RoHS | Compliant |