The PM3602-8 is a fixed inductor with a core material of ferrite. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is available in a surface mount package with a termination of SMD/SMT. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Core Material | Ferrite |
| Height | 5.72mm |
| Inductance | 832uH |
| Inductance - Parallel | 8uH |
| Inductance - Series | 32uH |
| Length | 11.48mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Coils | 2 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PM3600 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 9mm |
| RoHS | Not Compliant |