
The PM3604-68 is a ferrite fixed inductor with a core material of ferrite, featuring an inductance of 68uH and a tolerance of 20%. It has a maximum DC current rating of 1.19A and operates within a temperature range of -55°C to 125°C. The inductor is designed for surface mount applications and is available in a package quantity of 400. It is not RoHS compliant.
Bourns PM3604-68 technical specifications.
| Core Material | Ferrite |
| Height | 6.73mm |
| Inductance | 68uH |
| Inductance - Parallel | 68uH |
| Inductance - Series | 272uH |
| Length | 13.97mm |
| Max DC Current | 1.19A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| RoHS Compliant | No |
| Series | PM3600 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 11.48mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
