Surface mount fixed inductor featuring 68µH inductance with a 20% tolerance. This unshielded, dual-coil component utilizes a ferrite core and offers a maximum DC current of 1.19A. It has a low DC resistance of 140mΩ in parallel and 560mΩ in series, with operating temperatures ranging from -55°C to 125°C. Packaged in tape and reel, this RoHS compliant component is designed for surface mount applications.
Bourns PM3604-68-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.19A |
| DC Resistance (DCR) | 140mR |
| DC Resistance (DCR) - Parallel | 140mR |
| DC Resistance (DCR) - Series | 560mR |
| Depth | 13.97mm |
| Height | 6.73mm |
| Inductance | 68uH |
| Inductance - Parallel | 68uH |
| Inductance - Series | 272uH |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Max DC Current | 1.19A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PM3600 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 11.48mm |
| RoHS | Compliant |
No datasheet is available for this part.