
Dual 200µH common mode choke for power and signal lines. Features a 7A current rating and 8mΩ DC resistance (DCR). Operates from -55°C to 125°C with a ferrite core. Surface mountable with SMD/SMT termination, supplied on tape and reel. Unshielded design, RoHS compliant.
Bourns PM3700-10-RC technical specifications.
| Core Material | Ferrite |
| Current Rating | 7A |
| DC Current | 7A |
| DC Resistance (DCR) | 8mR |
| Depth | 21.9mm |
| Height | 11.43mm |
| Inductance | 200uH |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Current Rating | 7A |
| Max DC Current | 7A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PM3700 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3700-10-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
