
2-line data line filter featuring a 6A current rating and 500µH inductance. This surface mount component utilizes a ferrite core and offers a low 10mΩ DC resistance. Designed for operation between -55°C and 125°C, it is RoHS compliant and packaged in tape and reel.
Sign in to ask questions about the Bourns PM3700-20-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM3700-20-RC technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 6A |
| DC Current | 6A |
| DC Resistance (DCR) | 10mR |
| Depth | 21.9mm |
| Diameter | 17.78mm |
| Height | 11.43mm |
| Inductance | 500uH |
| Length | 21.9mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PM3700 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3700-20-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.