
Dual common mode choke for power and signal lines, featuring 1mH inductance at 1kHz with a 4A current rating. Surface mountable with a 20mΩ DC resistance and operating temperature range of -55°C to 125°C. Packaged in tape and reel, this unshielded component offers two lines and is RoHS compliant.
Bourns PM3700-40-RC technical specifications.
| Package/Case | 3602 |
| Current Rating | 4A |
| DC Current | 4A |
| DC Resistance (DCR) | 20mR |
| Depth | 21.9mm |
| Diameter | 0.7inch |
| Height | 11.43mm |
| Inductance | 1mH |
| Length | 21.9mm |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PM3700 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3700-40-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
