
Dual common mode choke with 20mH inductance per line, designed for power and signal lines. Features a 1A current rating, 0.25 Ohm maximum DC resistance, and operates over a wide temperature range of -55°C to 125°C. This surface mount component utilizes a ferrite core and is supplied on tape and reel for automated assembly. Self-resonant frequency is 4MHz at a test frequency of 1kHz.
Bourns PM3700-80-RC technical specifications.
| Package/Case | 3700 |
| Core Material | Ferrite |
| Current Rating | 1A |
| Depth | 21.9mm |
| Diameter | 17.78mm |
| Height | 11.43mm |
| Inductance | 20mH |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4MHz |
| Series | PM3700 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3700-80-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.