The PM40-100K-RC is a fixed inductor from Bourns with a height of 3.2mm, length of 4.5mm, and width of 3.2mm. It has a maximum DC current rating of 250mA and a self resonant frequency of 20MHz. The inductor is available in a package quantity of 2000 and is terminated in SMD/SMT format.
Bourns PM40-100K-RC technical specifications.
| Height | 3.2mm |
| Inductance | 10uH |
| Length | 4.5mm |
| Max DC Current | 250mA |
| Package Quantity | 2000 |
| Q Factor | 50 |
| Self Resonant Frequency | 20MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.