This 1812 ferrite inductor from Bourns features a DC resistance of 2 ohms and an inductance of 12 microhenries. It can handle a maximum DC current of 225 milliamperes and operates over a temperature range of -55°C to 125°C. The inductor is designed for surface mount applications and is available in quantities of 2000 per reel.
Sign in to ask questions about the Bourns PM40-120K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM40-120K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2R |
| Inductance | 12uH |
| Max DC Current | 225mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 18MHz |
| Series | PM40 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM40-120K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.