The PM40-4R7K is a fixed inductor from Bourns with a core material of ferrite and a self resonant frequency of 35MHz. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is surface mount and has a package quantity of 3000. It is available in a 1812 package type and is not RoHS compliant.
Bourns PM40-4R7K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1R |
| Inductance | 4.7uH |
| Lead Free | Contains Lead |
| Max DC Current | 315mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 35MHz |
| Series | PM40 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM40-4R7K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.