The PM40-561K is a surface mount fixed inductor with a ferrite core and a maximum operating temperature of 125°C. It has a maximum DC current rating of 50mA and a self-resonant frequency of 2MHz. The inductor is available in a 1812 package and is unshielded. It is not RoHS compliant and is packaged in tape and reel quantities of 2000. The inductor has a Q factor of 30 and a DC resistance of 30R.
Sign in to ask questions about the Bourns PM40-561K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM40-561K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 30R |
| Inductance | 560uH |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 2MHz |
| Series | PM40 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM40-561K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.