The PM40-5R6K is a surface mount fixed inductor from Bourns with a case code of 1812 and a core material of ferrite. It has a DC resistance of 1.1 ohms and an inductance of 5.6 microhenries. The inductor can handle a maximum DC current of 300 milliamps and operates over a temperature range of -55°C to 125°C. It is available in a tape and reel packaging with 2000 pieces per reel.
Sign in to ask questions about the Bourns PM40-5R6K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM40-5R6K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.1R |
| Inductance | 5.6uH |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 33MHz |
| Series | PM40 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM40-5R6K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.