The PM40-6R8K is a surface mount fixed inductor from Bourns with a core material of ferrite and a maximum operating temperature of 125°C. It has a maximum DC current rating of 285mA and a self-resonant frequency of 27MHz. The inductor is available in a 1812 package with a Q factor of 50 and is not RoHS compliant. It is designed for use in surface mount applications and has a tolerance of 10%. The inductor is unshielded and has a termination of SMD/SMT.
Sign in to ask questions about the Bourns PM40-6R8K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM40-6R8K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.2R |
| Inductance | 6.8uH |
| Max DC Current | 285mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 27MHz |
| Series | PM40 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM40-6R8K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.