The PM40-R22M is a fixed inductor with a non-magnetic core and a self-resonant frequency of 350MHz. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is available in a 1812 package and is mounted on the surface. It is not RoHS compliant.
Bourns PM40-R22M technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 320mR |
| Inductance | 220nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 350MHz |
| Series | PM40 |
| Shielding | Unshielded |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.