
The PM40-R39M is a surface mount fixed inductor from Bourns with a non-magnetic core material and unshielded design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor has a self resonant frequency of 350MHz and a test frequency of 25.2MHz. It is available in a 1812 package and is packaged on a tape and reel. The PM40-R39M is not RoHS compliant.
Bourns PM40-R39M technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 450mR |
| Inductance | 390nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 350MHz |
| Series | PM40 |
| Shielding | Unshielded |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM40-R39M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.