
The PM428S-100-RC is a ferrite shielded inductor with a 10uH inductance value and a maximum DC current rating of 1.19A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is shielded and has a surface mount package type. It is RoHS compliant and is available in a tape and reel packaging.
Sign in to ask questions about the Bourns PM428S-100-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM428S-100-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 110mR |
| Depth | 5mm |
| Height | 2.8mm |
| Inductance | 10uH |
| Length | 4.8mm |
| Max DC Current | 1.19A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 34MHz |
| Series | PM428S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM428S-100-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.