Inductor Power Shielded Bobbin Core 12uH 30% 100KHz 11.26Q-Factor Ferrite 1.12A 0.125Ohm DCR T/R
Bourns PM428S-120Y-RC technical specifications.
| Type | Power |
| Technology | Bobbin Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.12A |
| Maximum Saturation Current | 0.85(Typ)A |
| Max DC Resistance | 0.125Ohm |
| Minimum Quality Factor | 11.26 |
| Minimum Self Resonant Frequency | 25M(Typ)Hz |
| Product Length | 5mm |
| Height | 3mm |
| Product Depth | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.