
The PM428S-2R2-RC is a shielded surface mount ferrite inductor with a 2.2uH inductance and a DC resistance of 28mR. It has a maximum operating temperature of 125°C and can handle a maximum DC current of 2.5A. The inductor is packaged in a nonstandard case and is available on tape and reel.
Sign in to ask questions about the Bourns PM428S-2R2-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM428S-2R2-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 28mR |
| Depth | 5mm |
| Height | 2.8mm |
| Inductance | 2.2uH |
| Length | 4.8mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.05A |
| Self Resonant Frequency | 111MHz |
| Series | PM428S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM428S-2R2-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.