Surface mount fixed inductor featuring a ferrite core for power applications. Offers 150µH inductance with a 30% tolerance, tested at 100kHz. Designed for up to 280mA DC current with a low 2.6Ω DCR. Shielded construction and a compact 4.8mm x 4.8mm x 1.8mm footprint. Operates across a wide temperature range from -40°C to 125°C.
Bourns PM42S-151-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 280mA |
| DC Resistance (DCR) | 2.6R |
| Depth | 5mm |
| Height | 1.8mm |
| Inductance | 150uH |
| Length | 4.8mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 260mA |
| Self Resonant Frequency | 10MHz |
| Series | PM42S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM42S-151-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.