The PM42S-270 shielded surface mount inductor from Bourns features a ferrite core material and a nonstandard package case. It has a maximum DC resistance of 441 milliohms and an inductance of 27 microhenries. The inductor is rated for a maximum DC current of 770 milliamperes and operates within a temperature range of -30°C to 100°C. It is available in a tape and reel packaging with a quantity of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM42S-270 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 441mR |
| Height | 1.8mm |
| Inductance | 27uH |
| Lead Free | Contains Lead |
| Length | 4.8mm |
| Max DC Current | 770mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PM42S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM42S-270 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.