This ferrite shielded inductor has a DC resistance of 2 ohms and an inductance of 6.8 microhenries. It is rated for a maximum DC current of 1.5 amps and operates within a temperature range of -30°C to 100°C. The inductor is packaged in a nonstandard case and is available in quantities of 1000 units per reel. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Bourns PM42S-6R8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM42S-6R8 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2R |
| Height | 1.8mm |
| Inductance | 6.8uH |
| Lead Free | Contains Lead |
| Length | 4.8mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PM42S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM42S-6R8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.