
General purpose inductor featuring 10µH inductance with a 20% tolerance. This ferrite-core, surface-mount component offers a 1.15A current rating and 1.7A saturation current. Operating temperature range is -30°C to 125°C, with a low DC resistance of 180mΩ. Dimensions are 4.8mm (L) x 4.5mm (W) x 3.2mm (H).
Bourns PM43-100M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.15A |
| DC Current | 1.15A |
| DC Resistance (DCR) | 180mR |
| Depth | 4.3mm |
| Diameter | 4.5mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max DC Current | 1.15A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.15A |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 33MHz |
| Series | PM43 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM43-100M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
