
Surface mount fixed inductor with 12µH inductance and 20% tolerance, featuring a ferrite core. Rated for 1.05A DC current with a low 0.21 Ohm DCR. Operates from -30°C to 125°C and offers a saturation current of 1.6A. Packaged in tape and reel for automated assembly.
Bourns PM43-120M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.05A |
| DC Resistance (DCR) | 210mR |
| Depth | 4.3mm |
| Height | 3.2mm |
| Inductance | 12uH |
| Length | 4.5mm |
| Max DC Current | 1.05A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 30MHz |
| Series | PM43 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM43-120M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.