
Surface mount fixed inductor featuring 1µH inductance with a 20% tolerance, designed for power applications. This ferrite core component offers a DC current rating of 3.8A and a saturation current of 5.5A, with a low DC resistance of 33mΩ. Operating within a temperature range of -30°C to 125°C, it boasts a 28 Q-factor at 1kHz and a self-resonant frequency of 150MHz. Packaged on tape and reel for automated assembly, it measures 4.5mm x 4.3mm x 3.2mm.
Bourns PM43-1R0M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 3.8A |
| DC Resistance (DCR) | 33mR |
| Depth | 4.3mm |
| Height | 3.2mm |
| Inductance | 1uH |
| Length | 4.5mm |
| Max DC Current | 3.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 5.5A |
| Self Resonant Frequency | 150MHz |
| Series | PM43 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM43-1R0M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
