
General purpose inductor featuring 22µH inductance with a 20% tolerance. This surface mount component utilizes a ferrite core and offers a current rating of 760mA (RMS and DC) with a saturation current of 1.2A. Operating across a temperature range of -30°C to 125°C, it has a DC resistance of 380mΩ and a self-resonant frequency of 24MHz. The inductor is packaged in a tape and reel for efficient assembly.
Bourns PM43-220M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 760mA |
| DC Resistance (DCR) | 380mR |
| Depth | 4.3mm |
| Diameter | 4.5mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max DC Current | 760mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 760mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 24MHz |
| Series | PM43 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Weight | 0.02oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM43-220M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
