
General purpose, surface mount inductor featuring 47µH inductance with a 10% tolerance. This ferrite-core component offers a DC current rating of 540mA and a saturation current of 780mA. It operates within a temperature range of -30°C to 125°C and has a low DC resistance of 840mΩ. The inductor is presented in an 1816 package, measuring 4.8mm x 4.5mm x 4.3mm, and is supplied on tape and reel.
Sign in to ask questions about the Bourns PM43-470K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM43-470K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 540mA |
| DC Resistance (DCR) | 840mR |
| Depth | 4.3mm |
| Diameter | 4.5mm |
| Height | 3.2mm |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max DC Current | 540mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 540mA |
| RoHS Compliant | Yes |
| Saturation Current | 780mA |
| Self Resonant Frequency | 13MHz |
| Series | PM43 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM43-470K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.