
The PM5022-1R0M is a surface mount ferrite inductor with a nonstandard package and a core material of ferrite. It has a DC resistance of 11mR and an inductance of 1uH. The inductor is rated for a maximum DC current of 10A and a maximum operating temperature of 105°C. It is not RoHS compliant and contains lead. The inductor is available in a package quantity of 250 and is packaged in cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM5022-1R0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 11mR |
| Height | 6.6mm |
| Inductance | 1uH |
| Lead Free | Contains Lead |
| Length | 18.3mm |
| Max DC Current | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 30A |
| Series | PM5022 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM5022-1R0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
