
Surface mount fixed inductor featuring 1µH inductance with a 20% tolerance, designed for power applications. This unshielded ferrite core inductor offers a 10A current rating and a saturation current of 30A, with a low DC resistance of 4mΩ. Operating within a temperature range of -40°C to 125°C, it has a Q-factor of 21 at 100kHz and a self-resonant frequency of 100MHz. Packaged in tape and reel, this RoHS compliant component is ideal for surface mount technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM5022-1R0M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 10A |
| DC Resistance (DCR) | 4mR |
| Depth | 14.3mm |
| Height | 6.6mm |
| Height - Seated (Max) | 0.272inch |
| Inductance | 1uH |
| Length | 0.72inch |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 30A |
| Self Resonant Frequency | 100MHz |
| Series | PM5022 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM5022-1R0M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.