
Surface mount fixed inductor featuring 220µH inductance with a 20% tolerance, tested at 100kHz. This ferrite core component offers a 1.1A DC current rating, 2.2A saturation current, and a DC resistance of 420mΩ. It operates within a temperature range of -40°C to 125°C and has a Q factor of 20 at 100kHz. Packaged in tape and reel, this unshielded inductor is RoHS compliant.
Sign in to ask questions about the Bourns PM5022-221M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM5022-221M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.1A |
| DC Resistance (DCR) | 420mR |
| Depth | 14.3mm |
| Height | 6.6mm |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 18.6mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Self Resonant Frequency | 4.5MHz |
| Series | PM5022 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM5022-221M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.