The PM5022-331M is a surface mount fixed inductor from Bourns with a core material of ferrite and a maximum operating temperature of 105°C. It has a nonstandard package and a maximum DC current of 1.9A. The inductor is RoHS compliant and has a tolerance of 20%. It is available in a package quantity of 250 and is packaged in cut tape.
Bourns PM5022-331M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 560mR |
| Height | 6.6mm |
| Inductance | 330uH |
| Length | 18.3mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 1.8A |
| Series | PM5022 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM5022-331M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.