
Surface mount fixed inductor featuring a ferrite core with 47µH inductance and 20% tolerance. This unshielded component offers a DC current rating of 2.5A, a DC resistance of 95mΩ, and a Q factor of 22 at 100kHz. Operating temperature range is -40°C to 125°C, with a saturation current of 4.6A. Packaged in tape and reel, it is RoHS compliant.
Bourns PM5022-470M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 2.5A |
| DC Resistance (DCR) | 95mR |
| Depth | 14.3mm |
| Height | 6.6mm |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 18.6mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Saturation Current | 4.6A |
| Self Resonant Frequency | 9MHz |
| Series | PM5022 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM5022-470M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
