
Surface mount fixed inductor featuring 68µH inductance with a 20% tolerance. Designed for power applications, it offers a 2.1A RMS current rating and a 3.8A saturation current. This ferrite core inductor has a DC resistance of 130mΩ and operates within a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly, it is RoHS compliant.
Sign in to ask questions about the Bourns PM5022-680M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM5022-680M-RC technical specifications.
| Package/Case | 5022 |
| Core Material | Ferrite |
| Current Rating | 2.1A |
| DC Resistance (DCR) | 130mR |
| Depth | 14.3mm |
| Height | 6.6mm |
| Height - Seated (Max) | 0.272inch |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.72inch |
| Max DC Current | 2.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.1A |
| RoHS Compliant | Yes |
| Saturation Current | 3.8A |
| Self Resonant Frequency | 8MHz |
| Series | PM5022 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM5022-680M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.