Inductor Power Bobbin Core 1.5uH 20% 100KHz Ferrite 15A 0.004Ohm DCR T/R
Bourns PM5022H-1R5M technical specifications.
| Height | 8mm |
| Inductance | 1.5uH |
| Length | 22.4mm |
| Max DC Current | 25A |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | PM5022 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 16.3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.