Bourns PM5022H-2R2M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7.5mR |
| Depth | 15.3mm |
| Height | 7mm |
| Inductance | 2.2uH |
| Length | 22mm |
| Max DC Current | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 20A |
| Self Resonant Frequency | 51MHz |
| Series | PM5022H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM5022H-2R2M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
